
| Quantity | Price |
|---|---|
| 1+ | $6,734.000 |
Product Information
Product Overview
NPA701 is a compliance tester. Universal power analyzer for AC/DC load and standby current characterization and compliance tester that delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. In harmonic analysis, the NPA701 compliance tester graphically displays up to the 50th harmonic with a logarithmic amplitude scale. The user‑configurable, dual‑channel trend chart function for U, I, P, S, Q and F is unique in this class of instruments. The brilliant QVGA color display (320 × 240 pixel) simultaneously displays up to 10 user‑configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100 KHz at a sampling rate of 500ksample/s. Current and voltage are displayed with 16bit resolution. The logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time.
- Power measurement range: 50µW to 12KW
- 26 different measurement and mathematical functions
- A PASS/FAIL function lets users monitor numerous measurement results
- Screen content can also be saved to a USB flash drive anytime at the push of a button
- IEC62301 (standby), EN50564 (extended standby) and EN61000-3-2 standards
- Operating temperature range from +5°C to +40°C
- Dimension is 8.74in × 3.82in × 11.46in
Technical Specifications
Current, Energy, Frequency, Harmonic, Lambda Power Factor, Phase Shift, Power, Voltage
600V
97mm
291mm
To Be Advised
2 Channel
100kHz
222mm
NPA Series
Technical Docs (1)
Alternatives for NPA701
4 Products Found
Legislation and Environmental
Product Compliance Certificate
