
| Quantity | Price |
|---|---|
| 1+ | $22,778.000 |
Product Information
Product Overview
The NRP50SN.02 from Rohde & Schwarz is a LAN three path diode power sensor for USB and LAN operation. This power sensor is a self contained, fully characterized instrument. It can be operated with NRP2 base unit with laptop/PC via USB and with many Rohde & Schwarz instruments (signal generators, signal and spectrum analyzers and network analyzers). It is ideal for universal applications and three path concepts uses three separate diode paths each operated in the optimum detector range. As a result, the average power can be determined with high accuracy independent of the modulation type. Measurement results are hardly affected by interfering signals or harmonics. This power sensor therefore behaves in a way similar to thermal power sensor but offer significantly higher speed. It provides up to 93dB dynamic range with an excellent lower measurement limit of -70dBm and also sensors provides a USB high speed interface which constitutes both communication port and power supply connection.
- Measurement range from 100pW to 100mW and 2.4mm (m) connector type
- Frequency range from 50MHz to 50GHz, level range from -70dBm to +20dBm
- Unprecedented measurement speed and accuracy even at low levels
- Widest dynamic range, detachable cables for flexible operation
- Widest dynamic range, detachable cables for flexible operation and built-in trigger I/O port
- Ideal for measurements on microwave link systems operating at frequencies up to 50GHz
- Intelligent averaging function minimizes measurement time and versatile measurement functions
- Sensor status at a glance with status LED
- 10000 triggered measurements/s and more than 50 000 readings/s
- Network sensor equipped with gigabit Ethernet interface with power-over-Ethernet (PoE) power supply
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
Protect the work area against electrostatic discharge to avoid damage to electronic components in the modules.
Notes
Use only PoE power sourcing equipment (PSE) according to IEEE standards 802.3af or IEEE 802.3at. Otherwise power sensor may get damaged.
Technical Specifications
50MHz to 50GHz
-
NRP Series
-70dBm to +20dBm
2.4mm Plug
To Be Advised
Technical Docs (2)
Alternatives for NRP50SN.02
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
