
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | NRP8SN.02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94Y6222 |
| Product Range | NRP Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $12,663.000 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | NRP8SN.02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94Y6222 |
| Product Range | NRP Series |
| Technical Datasheet | |
| Test Frequency Range | 10MHz to 8GHz |
| Power Measuring Range | -70dBm to +23dBm |
| Measurement Speed | - |
| RF Connector Type | N Type Plug |
| Product Range | NRP Series |
| SVHC | To Be Advised |
Product Overview
The NRP8SN.02 from Rohde & Schwarz is a LAN three path diode power sensor for USB and LAN operation. This power sensor is a self contained, fully characterized instrument. It can be operated with NRP2 base unit with a laptop/ PC via USB and with many Rohde & Schwarz instruments (eg. signal generators, signal and spectrum analyzers, network analyzers). It is ideal for universal applications and three path concepts uses three separate diode paths each operated in optimum detector range. As a result, the average power can be determined with high accuracy independent of the modulation type. Measurement results are hardly affected by interfering signals or harmonics. This power sensor therefore behaves in a way similar to thermal power sensor but offer significantly higher speed. It provides up to 93dB dynamic range with an excellent lower measurement limit of -70dBm and also sensors provides a USB high speed interface which constitutes both communication port and power supply connection.
- Measurement range from 100pW to 200mW and N (m) connector type
- Frequency range from 10MHz to 8GHz, level range from -70dBm to +23dBm
- Unprecedented measurement speed and accuracy even at low levels
- Widest dynamic range, detachable cables for flexible operation
- Built-in trigger I/O port
- Fully characterized power sensor minimizes measurement uncertainty
- Intelligent averaging function minimizes measurement time and versatile measurement functions
- Sensor status at a glance with status LED
- 10000 triggered measurements/s and more than 50000 readings/s
- Network sensor equipped with gigabit Ethernet interface with power-over-Ethernet (PoE) power supply
Applications
Sensing & Instrumentation
Warnings
Protect the work area against electrostatic discharge to avoid damage to electronic components in the modules.
Notes
Use only PoE power sourcing equipment (PSE) according to IEEE standards 802.3af or IEEE 802.3at. Otherwise power sensor may get damaged.
Technical Specifications
| Test Frequency Range | 10MHz to 8GHz |
|---|---|
| Measurement Speed | - |
| Product Range | NRP Series |
| Power Measuring Range | -70dBm to +23dBm |
|---|---|
| RF Connector Type | N Type Plug |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for NRP8SN.02
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
