
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | NRQ6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62AC1170 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $25,361.000 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | NRQ6Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62AC1170 |
| Technical Datasheet | |
| Test Frequency Range | 50MHz to 6GHz |
| Power Measuring Range | -130dBm to +20dBm |
| Measurement Speed | - |
| RF Connector Type | N Type Plug |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The R&S®NRQ6 is based on receiver technology and can perform band-limited power measurements – i.e. power measurements on a selected transmission channel – down to –130 dBm. The R&S®NRQ6 delivers high-precision, high-speed measurements beyond the limits of currently available power meters. In addition to conventional continuous average measurements, the R&S®NRQ6 has a trace display function and also performs ACLR measurements – a common mobile communications application. Using the optional R&S®NRQ6-K1 I/Q data interface, I/Q data can be downloaded from the power sensor to a PC for further analysis. The R&S®NRQ6 is controlled via LAN, requiring power over Ethernet (PoE+). The sensor’s integrated web server makes it possible to operate the GUI without any extra software – all that is needed is a PC with a web browser. The intuitive GUI is well structured and easy to operate thanks to diverse autoset functions.
- Frequency selective power measurements
- Frequency range: 50MHz to 6GHz
- Power measurement range: –130dBm to +20dBm
- Automatic frequency and bandwidth detection
- 100 MHz measurement bandwidth
- Continuous average, trace and ACLR measurements
- I/Q data capturing for RF vector signal analysis
Applications
Test & Measurement, Radio Interference
Contents
The NRQ6 Power Sensor includes: ▪Printed getting started Manual ▪Multilingual safety brochure ▪CD-ROM ▪Additive data sheet ref. China RoHS
Technical Specifications
| Test Frequency Range | 50MHz to 6GHz |
|---|---|
| Measurement Speed | - |
| Product Range | - |
| Power Measuring Range | -130dBm to +20dBm |
|---|---|
| RF Connector Type | N Type Plug |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
