Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZPR20.02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC4024
Product RangeRT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,219.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7,219.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZPR20.02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC4024
Product RangeRT-Zxx Series
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth2GHz
Input Voltage Max60V
Test Probe Attenuation1:1
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
- 2GHz power rail probe for oscilloscopes
- High offset compensation range: +/-60 V
- High sensitivity with 1:1 attenuation ratio
- Integrated high precision DC voltmeter
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
60V
For Use With
R&S RTM3000, RTA4000, RTE, RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
2GHz
Test Probe Attenuation
1:1
Product Range
RT-Zxx Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
