Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZZ80.02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94Y6271
Product RangeR&S RT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,984.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZZ80.02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94Y6271
Product RangeR&S RT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth8GHz
Input Voltage Max20Vrms
Test Probe Attenuation10:1
For Use WithR&S RTO Series Oscilloscopes
Product RangeR&S RT-Zxx Series
SVHCTo Be Advised
Product Overview
The RT-ZZ80.02 from Rohde & Schwarz is a 8GHz passive broadband probe. Low noise, high linearity and a purely passive implementation make passive broadband probes an economical solution for measuring controlled impedance lines. The compact design facilitates measurements on densely packed printed boards.
- Input impedance of 500 ohm and an input capacitance of 0.3pF
- Attenuation factor is 10:1
- Maximum input voltage is 20V (RMS)
- Attenuation error is ±1%
- Rise time is 60ps
Applications
Test & Measurement
Contents
RT-ZZ80 transmission line probe, Carrying case, Accessory vials, User manual, R&S RT-ZZ80 data sheet, Calibration certificate.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
20Vrms
For Use With
R&S RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
8GHz
Test Probe Attenuation
10:1
Product Range
R&S RT-Zxx Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
