Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH1004.04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94Y8306
Product RangeRTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,722.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH1004.04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94Y8306
Product RangeRTH Series
Technical Datasheet
Product RangeRTH Series
Scope Channels4 Channel
Bandwidth60MHz
Sampling Rate5GSPS
Display Memory Depth2 Mpts
Calculated Rise Time5.8ns
Scope Display TypeTFT LCD Colour
Kit ContentsOscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- R&S®Scope Rider 4ch 60MHz bandwidth handheld oscilloscope
- Intuitive to use (capacitive touchpad and keypad operation)
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- Up to 5Gsample/s sample rate and up to 500Kpts memory depth
- Lab performance in a rugged, portable design (superior performance)
- 1 portable design (OSC, datalogger, (logic, protocol, spectrum, harmonics) analyser, FHz counter))
- Outstanding performance (CAT IV 600/CAT III 1000V in an IP51 housing)
- Unmatched excellent connectivity (USB, Ethernet and wireless LAN)
- Easy documentation of measurement results
Contents
Handheld oscilloscope, One 500MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.
Technical Specifications
Product Range
RTH Series
Bandwidth
60MHz
Display Memory Depth
2 Mpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
5.8ns
Kit Contents
Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
Plug Type
-
Technical Docs (15)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
