Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | SMB100B/B101Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75AC2118 |
| Product Range | SMB100B Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $34,909.000 |
Price for:Each
Minimum: 1
Multiple: 1
$34,909.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | SMB100B/B101Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75AC2118 |
| Product Range | SMB100B Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | - |
| No. of Channels | - |
| Product Range | SMB100B Series |
| Signal Generator Modulation | - |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
SMBB-B101 is an 8kHz - 1GHz frequency option (not installable post factory (hardware option)).
- For SMB100B analog signal generator
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | - |
| Signal Generator Modulation | - |
| Plug Type | - |
| Bandwidth | - |
|---|---|
| Product Range | SMB100B Series |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
