UDS500-G
Bench Digital Multimeter, DC to 100kHz, 5.5, Ethernet, GPIB, USB, 10 A, 750 V, 250 Mohm, UDS Series

| Quantity | Price |
|---|---|
| 1+ | $2,513.000 |
Product Information
Product Overview
UDS500-G is a digital multimeter with GPIB/IEEE-488 interface. It allows users to effortlessly navigate functions such as DCV, DCI, ACV, ACI, frequency, resistance, temperature, capacitance, diode, and continuity testing. Beyond the standard 12 measurement functions, it offers built-in statistical and mathematical features along with an intuitive user interface, ensuring a smooth and efficient testing process. The R&S®UDS600 also integrates remote control capabilities essential for electrical device research and development, production lines, and quality assurance testing.
- 5½-digit precision with basic DC accuracy of 0.015% for highly accurate measurements
- Measures DC up to 1000V, AC up to 750V, and current up to 10A
- Displays up to three measurements simultaneously (e.g. DC, AC, statistics) on a QVGA color screen
- Resolution down to 1µV, 0.1µA, 1mohm, 0.1pF, 1Hz, excellent for small-signal work
- Bandwidth from DC up to about 100kHz
- Interfaces include USB, LAN and GPIB/IEEE-488
- Includes built-in limit testing, math/statistics (min/max/average etc.), and data logging
- Max measurement speed ~200 readings per second
- Dimension is (W × H × D) 222mm (8.74inch) x 97mm (3.82inch) x 291mm (11.46inch)
Contents
Digital multimeter, 1m silicon test leads with safety connector, Set of power cables, Quick start guide.
Technical Specifications
5.5
10A
250Mohm
10A
5 Years
-
Ethernet, GPIB, USB
750V
UDS Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Alternatives for UDS500-G
4 Products Found
Legislation and Environmental
Product Compliance Certificate
