Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNH8Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27AJ3028 |
| Product Range | ZNH Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $39,354.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNH8Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27AJ3028 |
| Product Range | ZNH Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | Handheld |
| Test Frequency Range | 30kHz to 8GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | 3 Years |
| Product Range | ZNH Series |
| Plug Type | US |
| SVHC | To Be Advised |
Product Overview
The R&S®ZNH is a full two-port handheld vector network analyser (VNA) that offers one-port cable and antenna measurement and full two-port S-parameter measurements. The touch based interface simplifies operation and a configuration overview menu makes measurement preparation more efficient. The R&S®ZNH may have a small form factor, but it is complete in every detail and delivers good performance and all the key functionalities.
- Frequency range from 30KHz to 8GHz
- S-parameter (S11, S12, S21, S22) measurement with basic instrument
- 100dB (typ) dynamic range for filter and antenna isolation measurements
- Factory calibration over entire frequency range
- Built-in receiver step attenuator to increase port input power range linearity
- Built-in DC voltage supply (bias) for active components such as amplifiers
- Easy handling due to low weight (3.1Kg with battery) and spaced out function keys
- Fast boot time, non-reflective display, small form factor, ruggedized housing (IP51)
- 7" colour touchscreen display for intuitive operation with smartphone-like gestures
- Measurement wizard to speed up measurements and eliminate human error
Contents
Handheld vector network analyser, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters for EU, GB, USA, AUS, CH, Getting started manual, Side strap.
Technical Specifications
| Vector Network Analyzer Type | Handheld |
|---|---|
| Sensitivity dBm | - |
| Product Range | ZNH Series |
| SVHC | To Be Advised |
| Test Frequency Range | 30kHz to 8GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
