ZNL3-COMP07
Vector Network Analyzer, w/ZNL6-B1/B22 & ZN-135, PC Based, 5kHz to 3GHz, 3 Years, ZNL Series

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNL3-COMP07Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AH3272 |
| Product Range | ZNL Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $60,480.000 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNL3-COMP07Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AH3272 |
| Product Range | ZNL Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 5kHz to 3GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | 3 Years |
| Product Range | ZNL Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The ZNL Vector Network Analyzer satisfies high quality standards while being easy to use, combining the functionality of a vector network analyzer, spectrum analyzer and power meter in a single, compact box. With frequency range of 5kHz to 3GHz, the R&S®ZNL is well suited for RF component tests in industrial electronics and wireless communications. The instrument simultaneously displays vector network analysis and spectrum analysis measurements on its 10.1" multitouch screen. Clear menu structures and numerous wizards make measurements convenient to configure.
- Frequency range from 5 kHz to 3 GHz
- Two-port vector network analyzer for bidirectional measurements
- Support for external power sensor
- Wide dynamic range of typ. 130 dB
- Output power range from –40 dBm to typ. + 3 dBm
- Measurement bandwidths from 1 Hz to 500 kHz
- Fast measurements, e.g. 16.7 ms for 401 points (100 kHz IFBW, 200 MHz span, 2-port TOSM (SOLT))
- Compact size, low weight (6 kg to 8 kg)
- Optional battery pack
- Windows 10 operating system
Applications
Test & Measurement
Contents
This ZNL3 Vector Network Analyzer includes ZNL3-B1 Spectrum Analyzer option. ZNL3-B22 extended power option, and ZN-Z135 calibration kit. Everything in the package includes a four year warranty
Technical Specifications
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | - |
| Product Range | ZNL Series |
| SVHC | To Be Advised |
| Test Frequency Range | 5kHz to 3GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
