Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNLE14.64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71AJ9634 |
| Product Range | ZNLE Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $40,719.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40,719.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNLE14.64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71AJ9634 |
| Product Range | ZNLE Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 1MHz to 14GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | 3 Years |
| Product Range | ZNLE Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
- 1MHz to 14GHz, two ports, N (f) vector network analyser
- User-friendly VNA for basic measurement tasks and an ideal choice for basic network analysis
- Ideal for production and education
- Intuitive to configure and use
- Excellent performance and cost-efficient
- Standalone instrument with 10.1" WXGA touchscreen
- Windows 10 operating system
- Two-port VNA with a full S-parameter test set for bidirectional measurements on passive components
Technical Specifications
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | - |
| Product Range | ZNLE Series |
| SVHC | To Be Advised |
| Test Frequency Range | 1MHz to 14GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
