Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Diode Configuration
Single
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323FL
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
