Print Page
Image is for illustrative purposes only. Please refer to product description.

2,744 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.684 |
| 25+ | $0.604 |
| 50+ | $0.522 |
| 100+ | $0.440 |
| 250+ | $0.388 |
| 500+ | $0.335 |
| 1000+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD1383KT146BCopy
Newark Part No.82AC4076
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
Power Dissipation Pd200mW
Continuous Collector Current300mA
Transition Frequency250MHz
Power Dissipation200mW
DC Collector Current300mA
RF Transistor CaseSOT-346
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min5000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
32V
Continuous Collector Current
300mA
Power Dissipation
200mW
RF Transistor Case
SOT-346
DC Current Gain hFE
5000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
5000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
32V
Power Dissipation Pd
200mW
Transition Frequency
250MHz
DC Collector Current
300mA
No. of Pins
3Pins
Transistor Case Style
SOT-346
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
