Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD14000EFV-CH2Copy
Newark Part No.01AH6412
Technical Datasheet
Supply Voltage Min8V
Supply Voltage Max24V
IC Package TypeHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
IC Function
Cell Balancer for Power Storage Element Cells
Supply Voltage Max
24V
No. of Pins
30Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
8V
IC Package Type
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
