Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD49101ARFS-ME2Copy
Newark Part No.58AC8503
Technical Datasheet
IC TypePMIC for Car Audio Systems
Supply Voltage25V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs5
IC Case / PackageHTSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseHTSSOP
Technical Specifications
IC Type
PMIC for Car Audio Systems
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
5
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
HTSSOP
Supply Voltage
25V
No. of LDO Regulators
-
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
