Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD5424EFS-E2Copy
Newark Part No.01AH6616
Technical Datasheet
Output Power x Channels @ Load20W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 18V
Supply Voltage Range10V to 18V
IC Case / PackageHTSSOP-A
No. of Pins44Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHTSSOP-A
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)20W
Output Power20W
Technical Specifications
Output Power x Channels @ Load
20W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
10V to 18V
No. of Pins
44Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP-A
Automotive Qualification Standard
-
Output Power (VA)
20W
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
IC Case / Package
HTSSOP-A
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
D
No. of Channels
2 Channel
Output Power
20W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
