Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63573NUV-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel28AK6489RL
Cut Tape28AK6489
Your Part Number
2,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.810 |
| 25+ | $1.640 |
| 50+ | $1.560 |
| 100+ | $1.460 |
| 250+ | $1.380 |
| 500+ | $1.320 |
| 1000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63573NUV-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel28AK6489RL
Cut Tape28AK6489
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.2A
Output Voltage16V
IC Case / PackageVSON010V3030
No. of Pins10Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVSON010V3030
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
16V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VSON010V3030
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
VSON010V3030
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
