Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63801EFV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6659RL
Cut Tape01AH6659
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 50+ | $4.540 |
| 100+ | $4.100 |
| 250+ | $3.910 |
| 500+ | $3.780 |
| 1000+ | $3.680 |
| 2500+ | $3.670 |
| 5000+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63801EFV-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6659RL
Cut Tape01AH6659
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current500mA
Output Voltage28V
IC Case / PackageHTSSOP-B
No. of Pins24Pins
Supply Voltage Min19V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
24Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Stepper
Output Current
500mA
IC Case / Package
HTSSOP-B
Supply Voltage Min
19V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
