Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD67173NUX-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH6669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.180 |
| 25+ | $1.060 |
| 50+ | $0.996 |
| 100+ | $0.934 |
| 250+ | $0.873 |
| 500+ | $0.839 |
| 1000+ | $0.819 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD67173NUX-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH6669
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current700mA
Output Voltage5.5V
IC Case / PackageVSON-X
No. of Pins10Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVSON-X
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
5.5V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VSON-X
Motor Type
Three Phase Brushless DC
Output Current
700mA
IC Case / Package
VSON-X
Supply Voltage Min
2.2V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
