Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.300 |
| 25+ | $4.880 |
| 50+ | $4.660 |
| 100+ | $4.420 |
| 250+ | $4.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71815AGW-E2Copy
Newark Part No.10AC5760
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators8
No. of Regulated Outputs13
IC Case / PackageUCSP
No. of Pins55Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseUCSP
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
13
No. of Pins
55Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Digital IC Case
UCSP
Supply Voltage
5.5V
No. of LDO Regulators
8
IC Case / Package
UCSP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
