Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD77501G-TRCopy
Newark Part No.68AH8988
Product RangeEMARMOUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.350 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.972 |
| 1000+ | $0.933 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD77501G-TRCopy
Newark Part No.68AH8988
Product RangeEMARMOUR Series
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ10V/µs
Supply Voltage Range7V to 15V, ±3.5V to ±7.5V
Supply Voltage Range7V to 15V, ±3.5V to ±7.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEMARMOUR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
7V to 15V, ±3.5V to ±7.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
EMARMOUR Series
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
8MHz
Slew Rate
10V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
7V to 15V, ±3.5V to ±7.5V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
