Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7J201EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3850RL
Cut Tape69AK3850
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 50+ | $4.620 |
| 100+ | $4.170 |
| 250+ | $3.980 |
| 500+ | $3.850 |
| 1000+ | $3.780 |
| 2500+ | $3.690 |
| 5000+ | $3.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7J201EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3850RL
Cut Tape69AK3850
Technical Datasheet
Input Voltage Min5V
Input Voltage Max65V
IC Case / PackageHTSOP-J
No. of Pins48Pins
Power Rating Max10W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating120V
Power Switch Current Rating-
Switching Frequency2.25MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
5V
IC Case / Package
HTSOP-J
Power Rating Max
10W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
65V
No. of Pins
48Pins
Topology
Flyback
Power Switch Voltage Rating
120V
Switching Frequency
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
