Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.450 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.160 |
| 250+ | $1.090 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8878FV-E2Copy
Newark Part No.01AH6714
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageSSOP-B
No. of Pins14Pins
Load Impedance-
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP-B
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power-
Output Power (VA)-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
Supply Voltage Range
3V to 5.5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP-B
Automotive Qualification Standard
-
Output Power
-
Audio Amplifier Type
-
Supply Voltage Range
3V to 5.5V
IC Case / Package
SSOP-B
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
1 Channel
Output Power (VA)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
