Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1792GLC-E2Copy
Newark Part No.50AC9080
Technical Datasheet
IC FunctionHeart Rate Monitor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Package TypeWLGA
No. of Pins10Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Heart Rate Monitor
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.5V
IC Package Type
WLGA
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
