Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2SC122FP2-LBZE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel52AJ4465RL
Cut Tape52AJ4465
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.600 | $16.60 |
| Total Price | $16.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 50+ | $12.830 |
| 100+ | $12.010 |
| 250+ | $11.910 |
| 500+ | $11.340 |
| 1000+ | $11.130 |
| 2500+ | $10.910 |
| 5000+ | $10.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SC122FP2-LBZE2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel52AJ4465RL
Cut Tape52AJ4465
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageTO263-7L
AC / DC Converter Case StyleTO263-7L
No. of Pins7Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating800µA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
IC Case / Package
TO263-7L
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
800µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Min
-
Input Voltage Max
-
AC / DC Converter Case Style
TO263-7L
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
