Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $3.780 |
| 25+ | $3.470 |
| 50+ | $3.300 |
| 100+ | $3.130 |
| 250+ | $2.960 |
| 500+ | $2.920 |
| 1000+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61M22BFJ-CE2Copy
Newark Part No.83AH9737
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleWSOP
No. of Pins8Pins
IC Case / PackageWSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Driver Case Style
WSOP
IC Case / Package
WSOP
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
