Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBM92T50MWV-ZE2Copy
Newark Part No.06AC5809
Technical Datasheet
IC FunctionType-C USB Power Delivery Controller
Supply Voltage Min4.75V
Supply Voltage Max20V
IC Package TypeUQFN
No. of Pins40Pins
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Function
Type-C USB Power Delivery Controller
Supply Voltage Max
20V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
4.75V
IC Package Type
UQFN
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
