Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU21078MUV-EVK-001Copy
Newark Part No.54AH2968
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedBU21078MUV
Application Sub TypeCapacitive Touch Sensing
Kit ContentsEval Board BU21078MUV
SVHCTo Be Advised
Product Overview
BU21078MUV-EVK-001 is an evaluation board for BU21078MUV, which is a ROHM capacitive switch controller. BU21078MUV is a capacitive sensor controller for switch operation. In addition to a regular simple switch, support matrix switches which are arranged in the matrix sensors. If external noise and temperature drift are detected, the automatic self-calibration is operated. Include LED controller with PWM function.
- 12 capacitive sensor ports
- Automatic self-calibration
- Continued touch detection
- LED controller with PWM function
- 2-wire serial bus interface
- Single power supply
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Capacitive Touch Sensing
SVHC
To Be Advised
IC / Module Used
BU21078MUV
Kit Contents
Eval Board BU21078MUV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
