Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU9796AMUV-E2Copy
Newark Part No.84Y9845
Technical Datasheet
No. of Digits-
No. of Segments48
Driver Case StyleVQFN
IC Case / PackageVQFN
No. of Pins24Pins
Supply Voltage Min2.5V
Interface TypeSPI
Supply Voltage Max5.5V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
Driver Case Style
VQFN
No. of Pins
24Pins
Interface Type
SPI
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
48
IC Case / Package
VQFN
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
