Print Page
1,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.816 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.504 |
| 25+ | $0.431 |
| 50+ | $0.362 |
| 100+ | $0.290 |
| 250+ | $0.269 |
| 500+ | $0.248 |
| 1000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901PTCopy
Newark Part No.
Re-Reel68AC4705
Cut Tape68AC4705
Product RangeCSL090x
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2V
Wavelength Typ560nm
Luminous Intensity30mcd
Viewing Angle-
Lens ShapeDome
Product RangeCSL090x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
CSL090x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

