Print Page
Image is for illustrative purposes only. Please refer to product description.

1,766 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.611 |
| 100+ | $0.440 |
| 500+ | $0.365 |
| 1000+ | $0.340 |
Price for:Each
Minimum: 5
Multiple: 5
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0903VT1CCopy
Newark Part No.62AK7051
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If35mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity800mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
35mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
