Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMMBZ10VALYT116Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AJ2180
Your Part Number
2,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.737 |
| 10+ | $0.356 |
| 15+ | $0.339 |
| 25+ | $0.324 |
| 50+ | $0.307 |
| 125+ | $0.291 |
| 250+ | $0.261 |
| 500+ | $0.232 |
Price for:Each
Minimum: 5
Multiple: 5
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ10VALYT116Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AJ2180
Technical Datasheet
Clamping Voltage Vc Max14.2V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6.5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14.2V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
