Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoMR45V032AMAZBATLCopy
Newark Part No.64AH4506
Technical Datasheet
Memory Size32Kbit
Memory Density32Kbit
Memory Configuration4K x 8bit
Memory Organisation4K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency Max15MHz
Clock Frequency15MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOP
Memory Case StyleSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Size
32Kbit
Memory Configuration
4K x 8bit
Interfaces
SPI
Clock Frequency Max
15MHz
Supply Voltage Min
2.7V
IC Case / Package
SOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Memory Density
32Kbit
Memory Organisation
4K x 8bit
IC Interface Type
SPI
Clock Frequency
15MHz
Supply Voltage Max
3.6V
Memory Case Style
SOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
