Print Page
5,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.733 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 50+ | $0.328 |
| 100+ | $0.288 |
| 250+ | $0.253 |
| 500+ | $0.217 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.199 |
| 6000+ | $0.186 |
| 9000+ | $0.172 |
| 15000+ | $0.169 |
| 30000+ | $0.165 |
| 75000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR24BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel32AJ8478
Re-Reel94AC7731RL
Cut Tape94AC7731
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

