Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRD3E04BBJHRBTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2218RL
Cut Tape51AM2218
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.690 |
| 100+ | $1.160 |
| 250+ | $1.050 |
| 500+ | $0.932 |
| 1000+ | $0.857 |
| 2500+ | $0.774 |
| 5000+ | $0.753 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3E04BBJHRBTLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2218RL
Cut Tape51AM2218
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0151ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation53W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0151ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
