Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN1VWM2STFTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.731 |
| 100+ | $0.471 |
| 500+ | $0.359 |
| 1000+ | $0.324 |
| 2500+ | $0.317 |
| 10000+ | $0.311 |
| 25000+ | $0.304 |
Price for:Each
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1VWM2STFTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7353
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StylePMDE
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
930mV
Forward Surge Current
20A
Diode Case Style
PMDE
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
