Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRZR025P01TL
Newark Part No.28W2072
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.044ohm
Drain Source On State Resistance44mohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Power Dissipation Pd1W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max300mV
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for RZR025P01TL
1 Product Found
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.044ohm
Transistor Case Style
TSMT
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
300mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
44mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
