Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ16KFHTLCopy
Newark Part No.28AC5456
Product RangeUMZKFH
Technical Datasheet
Zener Voltage Nom16V
Diode ConfigurationDual Isolated
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-343
No. of Pins4 Pin
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeUMZKFH
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Zener Voltage Nom
16V
Power Dissipation
200mW
Diode Case Style
SOT-343
Diode Mounting
Surface Mount
Product Range
UMZKFH
Diode Configuration
Dual Isolated
Operating Temperature Max
150°C
No. of Pins
4 Pin
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

