Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUT6J3TCR1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51AH6516RL
Cut Tape51AH6516
Your Part Number
4,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $0.954 |
| 100+ | $0.848 |
| 250+ | $0.755 |
| 500+ | $0.662 |
| 1000+ | $0.648 |
| 2500+ | $0.635 |
| 5000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUT6J3TCR1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51AH6516RL
Cut Tape51AH6516
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id3A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.06ohm
Drain Source On State Resistance P Channel0.06ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.06ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.06ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
