Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS78VLNVWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.070 |
| 10+ | $0.521 |
| 15+ | $0.498 |
| 25+ | $0.473 |
| 50+ | $0.449 |
| 125+ | $0.424 |
| 250+ | $0.374 |
| 500+ | $0.324 |
Price for:Each
Minimum: 5
Multiple: 5
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS78VLNVWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7571
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage78V
Clamping Voltage Max126V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage96V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
78V
Diode Case Style
PMDE
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
126V
No. of Pins
2Pins
Maximum Breakdown Voltage
96V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
