Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.8311Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9768
Your Part Number
635 In Stock
779 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 100+ | $5.200 |
| 250+ | $4.800 |
| 500+ | $4.510 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8311Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9768
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
5.9"
Jacket Color
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
