Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4514
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 100+ | $5.300 |
| 250+ | $4.900 |
| 500+ | $4.590 |
| 1000+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4514
Technical Datasheet
Connector Type AMolex KK Connector, 4 Way
Connector Type BSATA 15 Way Power Socket, x 2
Cable Length - Imperial0.52ft
Cable Length - Metric160mm
Jacket ColorBlack, Red, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Imperial
0.52ft
Jacket Color
Black, Red, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Way Power Socket, x 2
Cable Length - Metric
160mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
