Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No21.14.3133Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AK4518
Your Part Number
6 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.660 |
| 5+ | $106.780 |
| 10+ | $103.780 |
| 25+ | $99.250 |
| 50+ | $93.030 |
Price for:Each
Minimum: 1
Multiple: 1
$112.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.14.3133Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AK4518
Technical Datasheet
No. of Ports5Ports
Ethernet Switch Application-
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
-
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
