Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No292130000
Newark Part No.07AH1046
Product RangePilot Series
Your Part Number
Technical Datasheet
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $128.580 |
Price for:Each
Minimum: 1
Multiple: 1
$128.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No292130000
Newark Part No.07AH1046
Product RangePilot Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric85.1mm
External Width - Metric115mm
External Depth - Metric236mm
IP RatingIP65
Body ColorYellow
NEMA RatingNEMA 12
External Height - Imperial3.35"
External Width - Imperial4.53"
External Depth - Imperial9.29"
Product RangePilot Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
85.1mm
External Depth - Metric
236mm
Body Color
Yellow
External Height - Imperial
3.35"
External Depth - Imperial
9.29"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
115mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
4.53"
Product Range
Pilot Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate