Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE321-LFCopy
Newark Part No.24M6844
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Fibreglass
Hole Diameter1mm
External Height100.18mm
External Width160.17mm
Board Thickness1.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- FR4 1.50mm epoxy fiber-glass PCB board
- Double-sided 35µm Cu, plated through holes (PTH)
- Hole spacing is 2.54 x 2.54mm
- 36 x 55 soldering pads 2.00 x 2.200mm
- Hole diameter is 1.00mm
- Connector 32/64/96-channel DIN 41612 grid 2.54mm type C
- Size is 3.93inch x 6.29inch
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160.17mm
SVHC
No SVHC (15-Jan-2018)
Board Material
Epoxy Fibreglass
External Height
100.18mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
