Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHC2-C04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,305.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,305.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2-C04Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4860
Technical Datasheet
Sensor Output TypeAnalog - 0V to 1V
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Sensing Accuracy1.5%
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 0V to 1V
Supply Voltage Min
3.3VDC
Sensing Accuracy
1.5%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5VDC
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
