Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRIQ-0442-H2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K8507
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.370 |
| 5+ | $65.230 |
| 10+ | $62.490 |
| 25+ | $60.010 |
| 50+ | $57.030 |
| 100+ | $54.390 |
Price for:Each
Minimum: 1
Multiple: 1
$69.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRIQ-0442-H2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K8507
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
-
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
