Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No2.5DMB100M20X55Copy
Newark Part No.01X0314
Product RangeDMB Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No2.5DMB100M20X55Copy
Newark Part No.01X0314
Product RangeDMB Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter20mm
Product Length-
Product Width-
Product Height55mm
Product RangeDMB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Capacitor Case / Package
Radial
ESR
0.1ohm
Product Length
-
Product Height
55mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
20mm
Product Width
-
Product Range
DMB Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
