Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No420CXW220MEFC18X50
Newark Part No.51T4313
Product RangeCXW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No420CXW220MEFC18X50
Newark Part No.51T4313
Product RangeCXW Series
Technical Datasheet
Capacitance220µF
Voltage(DC)420V
Product RangeCXW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height50mm
ESR-
Qualification-
Ripple Current1.22A
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
220µF
Product Range
CXW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Height
50mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
1.22A
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate